32061SE-29171SVCR3-29171SVCR3-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32061SE-29171SVCR3-29171SVCR3-8
VITA 67.3 RF Capabilities

32061SE-29171SVCR3-29171SVCR3-8

DigiKey Part Number
3628-32061SE-29171SVCR3-29171SVCR3-8-ND
Manufacturer
Manufacturer Product Number
32061SE-29171SVCR3-29171SVCR3-8
Description
COAX CBL SMPS TO SMPS 8"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPS to SMPS 1.60mm OD Coaxial Cable 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMPS to SMPS
1st Connector
SMPS Jack
1st Contact Gender
Female
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
SMPS Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
8.000" (203.20mm)
Cable Type
1.60mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
110 GHz
Color
Silver
Features
-
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable