32061SE-29171SVCR3-29171SVCR3-6 | |
---|---|
DigiKey Part Number | 3628-32061SE-29171SVCR3-29171SVCR3-6-ND |
Manufacturer | |
Manufacturer Product Number | 32061SE-29171SVCR3-29171SVCR3-6 |
Description | COAX CBL SMPS TO SMPS 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPS to SMPS 1.60mm OD Coaxial Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMPS to SMPS | |
1st Connector | SMPS Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPS Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 1.60mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 110 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |