
32_BNC-50-0-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-32_BNC-50-0-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 32_BNC-50-0-1/133_NE |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 32_BNC-50-0-1/133_NE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM3411 | Fairview Microwave | 1 | 5328-SM3411-ND | $436.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $300.50000 | $300.50 |
| 10 | $255.38400 | $2,553.84 |
| 25 | $239.39360 | $5,984.84 |
| 50 | $227.97400 | $11,398.70 |
| 100 | $217.10190 | $21,710.19 |
| 250 | $203.52684 | $50,881.71 |

