
24_TNC-50-3-3/133_NE | |
|---|---|
DigiKey Part Number | 3628-24_TNC-50-3-3/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_TNC-50-3-3/133_NE |
Description | 24_TNC-50-3-3/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 24_TNC-50-3-3/133_NE Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-142, 223, 400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $290.54000 | $2,905.40 |

