24_BNO-0-4-1/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24_BNO-0-4-1/133_NE

DigiKey Part Number
3628-24_BNO-0-4-1/133_NE-ND
Manufacturer
Manufacturer Product Number
24_BNO-0-4-1/133_NE
Description
24_BNO-0-4-1/133_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNO Connector Jack, Female Socket Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
24_BNO-0-4-1/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-108
Fastening Type
Bayonet Lock
Frequency - Max
200 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper, Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Ethylenterafluorineethylene (ETFE)
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$875.64600$8,756.46
Manufacturers Standard Package