23_BNC-50-0-16/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23_BNC-50-0-16/133_NE

DigiKey Part Number
3628-23_BNC-50-0-16/133_NE-ND
Manufacturer
Manufacturer Product Number
23_BNC-50-0-16/133_NE
Description
23_BNC-50-0-16/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$178.51000$178.51
10$151.69000$1,516.90
25$142.19160$3,554.79
50$135.40440$6,770.22
100$128.94470$12,894.47
250$120.87940$30,219.85
500$115.11724$57,558.62
Manufacturers Standard Package