
22_SMA-50-0-12/111_NE | |
|---|---|
DigiKey Part Number | 3628-22_SMA-50-0-12/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 22_SMA-50-0-12/111_NE |
Description | 22_SMA-50-0-12/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 22_SMA-50-0-12/111_NE Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -20°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $370.79000 | $370.79 |
| 10 | $315.16300 | $3,151.63 |
| 25 | $295.44120 | $7,386.03 |
| 50 | $281.34800 | $14,067.40 |
| 100 | $267.93210 | $26,793.21 |
| 250 | $251.17996 | $62,794.99 |

