
1399.99.0177 | |
---|---|
DigiKey Part Number | 3628-1399.99.0177-ND |
Manufacturer | |
Manufacturer Product Number | 1399.99.0177 |
Description | 1399.99.0177 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi Module SMA Male (2), TNC Female, TNC Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 420MHz, 1.5845GHz, 2.545GHz, 6.0125GHz | |
Frequency Range | 410MHz ~ 430MHz, 1.559GHz ~ 1.61GHz, 2.4GHz ~ 2.69GHz, 4.9GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 1.8, 2 | |
Return Loss | - | |
Gain | 4dBi, 7dBi, 7dBi | |
Power - Max | 40 W | |
Features | Cable - 300mm | |
Termination | SMA Male (2), TNC Female, TNC Male | |
Ingress Protection | IP68, IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 3.228" (82.00mm) | |
Applications | 3G, 4G, 5G, Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,008.16000 | $2,008.16 |