
13_N-50-0-1/133_NE | |
---|---|
DigiKey Part Number | 3628-13_N-50-0-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 13_N-50-0-1/133_NE |
Description | 13_N-50-0-1/133_NE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 13_N-50-0-1/133_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $233.95000 | $233.95 |
10 | $198.86000 | $1,988.60 |
25 | $186.40880 | $4,660.22 |
50 | $177.51640 | $8,875.82 |
100 | $169.04910 | $16,904.91 |
250 | $158.47752 | $39,619.38 |
500 | $151.36590 | $75,682.95 |