11_TNC-50-10-1/133_NF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $111.30830
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $259.89700
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $280.65690
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,594.99000
Datasheet
11_TNC-50-10-1/133_NF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_TNC-50-10-1/133_NF

DigiKey Part Number
3628-11_TNC-50-10-1/133_NF-ND
Manufacturer
Manufacturer Product Number
11_TNC-50-10-1/133_NF
Description
11_TNC-50-10-1/133_NF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
11_TNC-50-10-1/133_NF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$386.35540$19,317.77
Manufacturers Standard Package