
1324.17.0070 | |
---|---|
DigiKey Part Number | 3628-1324.17.0070-ND |
Manufacturer | |
Manufacturer Product Number | 1324.17.0070 |
Description | 1324.17.0070 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Module N Type Female (2) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1324.17.0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.442GHz, 2.517GHz, 2.575GHz, 2.615GHz, 2.64GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz, 2.484GHz ~ 2.55GHz, 2.55GHz ~ 2.6GHz, 2.6GHz ~ 2.63GHz, 2.63GHz ~ 2.65GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 13.5dBi, 13dBi, 12dBi, 11dBi | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | IP67, IP69 | |
Mounting Type | Chassis Mount | |
Height (Max) | 3.346" (85.00mm) | |
Applications | Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,043.48000 | $7,043.48 |