
11_SMA-50-3-45/133_NH | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-3-45/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-3-45/133_NH |
Description | 11_SMA-50-3-45/133_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-3-45/133_NH Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.52000 | $78.52 |
| 10 | $66.73400 | $667.34 |
| 25 | $62.54920 | $1,563.73 |
| 50 | $59.56320 | $2,978.16 |
| 100 | $56.72010 | $5,672.01 |
| 250 | $53.16976 | $13,292.44 |
| 500 | $50.63424 | $25,317.12 |
| 1,000 | $48.22017 | $48,220.17 |

