Parametric Equivalent
Parametric Equivalent

11_SMA-50-2-55/199_NE | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-2-55/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-2-55/199_NE |
Description | 11_SMA-50-2-55/199_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-2-55/199_NE Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_SMA-50-2-42/133_NE | Huber+Suhner, Inc. | 2 | 3628-11_SMA-50-2-42/133_NE-ND | $123.16000 | Parametric Equivalent |
| 0732510151 | Molex | 751 | WM9387-ND | $55.33000 | Parametric Equivalent |
| 2081202-3 | WEC | 466 | 2266-2081202-3-ND | $17.14771 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.88000 | $149.88 |











