
11_SMA-50-2-27/111_NH | |
---|---|
DigiKey Part Number | 3628-11_SMA-50-2-27/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-2-27/111_NH |
Description | 11_SMA-50-2-27/111_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-2-27/111_NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.86000 | $132.86 |
10 | $112.90200 | $1,129.02 |
25 | $105.83400 | $2,645.85 |
50 | $100.78100 | $5,039.05 |
100 | $95.97280 | $9,597.28 |
250 | $89.96852 | $22,492.13 |
500 | $85.67914 | $42,839.57 |
1,000 | $81.59525 | $81,595.25 |