
MGBT1-HPC | |
|---|---|
DigiKey Part Number | 2842-MGBT1-HPC-ND |
Manufacturer | |
Manufacturer Product Number | MGBT1-HPC |
Description | 1.25GB TX CISCO COMP MGBT1 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 3.13V ~ 3.47V RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HPC Optics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $469.72000 | $469.72 |

