
ETSB27E0X0003E | |
---|---|
DigiKey Part Number | 3186-ETSB27E0X0003ETR-ND - Tape & Reel (TR) 3186-ETSB27E0X0003ECT-ND - Cut Tape (CT) 3186-ETSB27E0X0003EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETSB27E0X0003E |
Description | XTAL 1612 27.12MHZ, 10PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $6.84100 | $68.41 |
25 | $6.47360 | $161.84 |
50 | $6.20520 | $310.26 |
100 | $5.94760 | $594.76 |
250 | $5.62476 | $1,406.19 |
500 | $5.39212 | $2,696.06 |
1,000 | $5.16912 | $5,169.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.83471 | $14,504.13 |
6,000 | $4.63508 | $27,810.48 |
9,000 | $4.52222 | $40,699.98 |
15,000 | $4.38402 | $65,760.30 |