
ETSB24E000003E | |
|---|---|
DigiKey Part Number | 3186-ETSB24E000003ETR-ND - Tape & Reel (TR) 3186-ETSB24E000003ECT-ND - Cut Tape (CT) 3186-ETSB24E000003EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETSB24E000003E |
Description | XTAL 1612 24MHZ, 8PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.015" (0.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.83200 | $68.32 |
| 25 | $6.46520 | $161.63 |
| 50 | $6.19740 | $309.87 |
| 100 | $5.94000 | $594.00 |
| 250 | $5.61760 | $1,404.40 |
| 500 | $5.38524 | $2,692.62 |
| 1,000 | $5.16253 | $5,162.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.82854 | $14,485.62 |
| 6,000 | $4.62917 | $27,775.02 |
| 9,000 | $4.51645 | $40,648.05 |
| 15,000 | $4.37843 | $65,676.45 |

