
E3SB40E00090DE | |
|---|---|
DigiKey Part Number | 3186-E3SB40E00090DETR-ND - Tape & Reel (TR) 3186-E3SB40E00090DECT-ND - Cut Tape (CT) 3186-E3SB40E00090DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB40E00090DE |
Description | XTAL 3225 40MHZ, 12PF/10/20/-30+ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.45800 | $24.58 |
| 25 | $2.32160 | $58.04 |
| 50 | $2.22480 | $111.24 |
| 100 | $2.13350 | $213.35 |
| 250 | $2.01724 | $504.31 |
| 500 | $1.93386 | $966.93 |
| 1,000 | $1.85387 | $1,853.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.73375 | $5,201.25 |
| 6,000 | $1.66205 | $9,972.30 |
| 9,000 | $1.62149 | $14,593.41 |
| 15,000 | $1.57182 | $23,577.30 |
| 21,000 | $1.53995 | $32,338.95 |
| 30,000 | $1.50689 | $45,206.70 |

