27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3SB27E0X000VE

DigiKey Part Number
3186-E3SB27E0X000VETR-ND - Tape & Reel (TR)
3186-E3SB27E0X000VECT-ND - Cut Tape (CT)
3186-E3SB27E0X000VEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3SB27E0X000VE
Description
XTAL 3225 27.12MHZ, 10PF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,421
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.45800$24.58
25$2.32160$58.04
50$2.22480$111.24
100$2.13350$213.35
250$2.01724$504.31
500$1.93386$966.93
1,000$1.85387$1,853.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.73375$5,201.25
6,000$1.66205$9,972.30
9,000$1.62149$14,593.41
15,000$1.57182$23,577.30
21,000$1.53995$32,338.95
30,000$1.50689$45,206.70
Manufacturers Standard Package