
E2SB40E000108E | |
|---|---|
DigiKey Part Number | 3186-E2SB40E000108ETR-ND - Tape & Reel (TR) 3186-E2SB40E000108ECT-ND - Cut Tape (CT) 3186-E2SB40E000108EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2SB40E000108E |
Description | XTAL 2520 40MHZ, 6PF/7/15/-40+10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±7ppm Crystal 6pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $3.16500 | $31.65 |
| 25 | $2.99600 | $74.90 |
| 50 | $2.87260 | $143.63 |
| 100 | $2.75420 | $275.42 |
| 250 | $2.60492 | $651.23 |
| 500 | $2.49704 | $1,248.52 |
| 1,000 | $2.39377 | $2,393.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.23871 | $6,716.13 |
| 6,000 | $2.14614 | $12,876.84 |
| 9,000 | $2.09380 | $18,844.20 |
| 15,000 | $2.02970 | $30,445.50 |
| 21,000 | $1.98857 | $41,759.97 |
| 30,000 | $1.94589 | $58,376.70 |

