ZX10E10E01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX10E10E01

DigiKey Part Number
480-5341-ND
Manufacturer
Manufacturer Product Number
ZX10E10E01
Description
SWITCH SNAP ACTION SPDT 0.1A 48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
48 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
55gf
Release Force
8.000gf
Operating Position
0.437" (11.1mm)
Pretravel
0.150" (3.8mm)
Differential Travel
0.050" (1.3mm)
Overtravel
0.025" (0.6mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,165
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.83000$20.83
10$17.21300$172.13
25$15.96360$399.09
50$15.08260$754.13
100$14.24880$1,424.88
250$13.21728$3,304.32
500$12.64436$6,322.18