
ZM90G20F01 | |
---|---|
DigiKey Part Number | 480-2351-ND |
Manufacturer | |
Manufacturer Product Number | ZM90G20F01 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 59gf | |
Release Force | 15gf | |
Operating Position | 0.689" (17.5mm) | |
Pretravel | 0.150" (3.8mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.41000 | $27.41 |
10 | $22.67100 | $226.71 |
25 | $21.02800 | $525.70 |
50 | $19.86720 | $993.36 |
100 | $18.76900 | $1,876.90 |
250 | $17.40968 | $4,352.42 |
500 | $16.99084 | $8,495.42 |