
ZM50D10B01 | |
|---|---|
DigiKey Part Number | 480-5335-ND |
Manufacturer | |
Manufacturer Product Number | ZM50D10B01 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 25gf |
Series | Release Force 6.000gf |
Packaging Bulk | Operating Position 0.465" (11.8mm) |
Part Status Active | Pretravel 0.140" (3.6mm) |
Circuit SPDT | Differential Travel 0.032" (0.81mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $19.63300 | $196.33 |
| 25 | $18.21240 | $455.31 |
| 50 | $17.20440 | $860.22 |
| 100 | $16.25390 | $1,625.39 |
| 250 | $15.69976 | $3,924.94 |

