Similar
Similar
Similar
Similar

ZM10E10A01 | |
|---|---|
DigiKey Part Number | 480-2345-ND |
Manufacturer | |
Manufacturer Product Number | ZM10E10A01 |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 146gf |
Series | Release Force 35gf |
Packaging Bulk | Operating Position 0.449" (11.4mm) |
Part Status Obsolete | Pretravel 0.043" (1.1mm) |
Circuit SPDT | Differential Travel 0.008" (0.2mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS1410409 | Panasonic Industry | 0 | ABS1410409-ND | $16.27530 | Similar |
| ABS1410503 | Panasonic Industry | 0 | ABS1410503-ND | $9.15460 | Similar |
| ABS1410509 | Panasonic Industry | 0 | 255-2027-ND | $10.89840 | Similar |
| AVL3205613 | Panasonic Industry | 0 | 255-6127-ND | $11.84000 | Similar |
| DB1C-A1AA | ZF Electronics | 0 | CH288-ND | $17.76000 | Similar |






