.ZH10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZH10

DigiKey Part Number
480-2809-ND
Manufacturer
Manufacturer Product Number
ZH10
Description
SENSOR HALL DIGITAL WIRE LEADS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Wire Leads Barrel, Aluminum
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Hall Effect Sensor
Output Type
Digital
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Wire Leads
Frequency
15 kHz
Voltage - Supply
4V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 100°C
Package / Case
Barrel, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
20$1,246.55550$24,931.11