V7-1V19E9-048 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $9.80078
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $10.89978
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $15.93000
Datasheet
V7-1V19E9-048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-1V19E9-048

DigiKey Part Number
480-3190-ND
Manufacturer
Manufacturer Product Number
V7-1V19E9-048
Description
SWITCH SNAP ACTION SPDT 21A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
21A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
55gf
Release Force
3.000gf
Operating Position
0.606" (15.4mm)
Pretravel
0.250" (6.35mm)
Differential Travel
0.055" (1.4mm)
Overtravel
0.120" (3.05mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$45.12765$9,025.53