
V7-1B17D8-048 | |
---|---|
DigiKey Part Number | 480-2379-ND |
Manufacturer | |
Manufacturer Product Number | V7-1B17D8-048 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 4.000gf | |
Operating Position | 0.602" (15.3mm) | |
Pretravel | 0.236" (6.0mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.115" (2.9mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.59000 | $38.59 |
10 | $31.92400 | $319.24 |
25 | $29.61560 | $740.39 |
50 | $27.97980 | $1,398.99 |
100 | $26.43290 | $2,643.29 |
250 | $24.53448 | $6,133.62 |