



V15T26-CZ300-K | |
---|---|
DigiKey Part Number | 480-2996-ND |
Manufacturer | |
Manufacturer Product Number | V15T26-CZ300-K |
Description | SWITCH SNAP ACTION SPDT 26A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 26A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 300gf | |
Release Force | 75gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.74000 | $41.74 |
10 | $34.51700 | $345.17 |
25 | $32.01920 | $800.48 |
50 | $30.25100 | $1,512.55 |
100 | $28.57900 | $2,857.90 |
250 | $26.67168 | $6,667.92 |