Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15T26-CP300

DigiKey Part Number
V15T26-CP300-ND
Manufacturer
Manufacturer Product Number
V15T26-CP300
Description
SWITCH SNAP ACT SPST-NO 26A 250V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
300gf
Packaging
Bulk
Operating Position
0.579" (14.7mm)
Part Status
Active
Pretravel
0.060" (1.5mm)
Circuit
SPST-NO
Differential Travel
0.020" (0.5mm)
Switch Function
Off-Mom
Overtravel
0.030" (0.76mm)
Current Rating (Amps)
26A (AC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-25°C ~ 125°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$20.14268$24,171.22
Manufacturers Standard Package