Similar
Similar
Similar

V15H22-CZ100A06-K | |
|---|---|
DigiKey Part Number | 480-5381-ND |
Manufacturer | |
Manufacturer Product Number | V15H22-CZ100A06-K |
Description | SWITCH SNAP ACTION SPDT 22A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 60gf |
Series | Release Force 10gf |
Packaging Tray | Operating Position 0.812" (20.6mm) |
Part Status Obsolete | Pretravel 0.125" (3.2mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.051" (1.3mm) |
Current Rating (Amps) 22A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 150°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851504F085C1A | E-Switch | 730 | EG4528-ND | $18.42000 | Similar |
| LS0851504F140C1A | E-Switch | 0 | EG4529-ND | $18.42000 | Similar |
| LS0851506F120C2A | E-Switch | 0 | LS0851506F120C2A-ND | $10.42330 | Similar |




