
TD4A | |
---|---|
DigiKey Part Number | 480-2016-ND |
Manufacturer | |
Manufacturer Product Number | TD4A |
Description | SENSOR RTD 1.85KOHM CYLINDER |
Customer Reference | |
Detailed Description | 1.85 kOhms RTD Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 0°C | 1.85 kOhms | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -40°C ~ 150°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Current | 1 mA | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded |