
TBPLPNS1.6BGUCV | |
---|---|
DigiKey Part Number | TBPLPNS1.6BGUCV-ND |
Manufacturer | |
Manufacturer Product Number | TBPLPNS1.6BGUCV |
Description | SENSOR 23.21PSIG .04075V 6SMT |
Customer Reference | |
Detailed Description | Pressure Sensor 23.21PSI (160kPa) Vented Gauge 0 mV ~ 40.75 mV (5V) 6-SMD, No Lead, Top Port |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 23.21PSI (160kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40.75 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMT | |
Base Product Number |