
TBPDLNN005PGUCV | |
---|---|
DigiKey Part Number | 480-5836-ND |
Manufacturer | |
Manufacturer Product Number | TBPDLNN005PGUCV |
Description | SENSOR 5PSIG 0.13" .025V 4DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 25 mV (5V) 4-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 25 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.13" (3.18mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.453", 11.50mm), Top Port | |
Supplier Device Package | 4-DIP | |
Base Product Number |