



T200-C32-M14-C | |
---|---|
DigiKey Part Number | 480-6693-ND |
Manufacturer | |
Manufacturer Product Number | T200-C32-M14-C |
Description | TEMP PROBE IMMERSION NTC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40°C ~ 200°C Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40°C ~ 200°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | Connector | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $801.72000 | $801.72 |
5 | $745.67400 | $3,728.37 |
10 | $727.06800 | $7,270.68 |