SZX-SLF-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SZX-SLF-14
SZX-SLF-14
SZX-SLF-14
Relay Basics - Another Teaching Moment | DigiKey Electronics

SZX-SLF-14

DigiKey Part Number
480-6230-ND
Manufacturer
Manufacturer Product Number
SZX-SLF-14
Description
RELAY SOCKET 14 POS DIN RAIL
Customer Reference
Detailed Description
Relay Socket DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
14
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
SZR-LY Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$282.36000$282.36
10$246.64700$2,466.47
25$233.72280$5,843.07
50$224.40100$11,220.05