SZR-MY4-N1-AC220V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SZR-MY4-N1-AC220V
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SZR-MY4-N1-AC220V

DigiKey Part Number
480-5213-ND
Manufacturer
Manufacturer Product Number
SZR-MY4-N1-AC220V
Description
RELAY GEN PURPOSE 4PDT 3A 220V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 220VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
750VA, 375W
Coil Current
9.3 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
165 VAC
Must Release Voltage
66 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-
Contact Material
Silver (Ag)
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
12.95 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.