SZR-MY2-1P-DC24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SZR-MY2-1P-DC24V
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SZR-MY2-1P-DC24V

DigiKey Part Number
480-7109-ND
Manufacturer
Manufacturer Product Number
SZR-MY2-1P-DC24V
Description
RELAY GEN PURPOSE DPDT 5A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
1250VA, 625W
Coil Current
36.9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-
Contact Material
Silver (Ag)
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
650 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,042
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.37000$42.37
10$37.73800$377.38
25$36.03960$900.99
50$34.80320$1,740.16
100$33.60930$3,360.93
250$32.09284$8,023.21
500$30.99028$15,495.14
1,000$29.92491$29,924.91
Manufacturers Standard Package