
SS50AT | |
---|---|
DigiKey Part Number | 480-3612-2-ND - Tape & Reel (TR) 480-3612-1-ND - Cut Tape (CT) 480-3612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS50AT |
Description | MAGNETIC SWITCH BIPOLAR SOT89B |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect SOT-89B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 17mT Trip, -17mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89B | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.66000 | $47.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $41.03874 | $41,038.74 |