
SS496B | |
---|---|
DigiKey Part Number | 480-5633-ND |
Manufacturer | |
Manufacturer Product Number | SS496B |
Description | SENSOR HALL ANALOG RADIAL LEAD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis Radial Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±84mT | |
Voltage - Supply | 4.5V ~ 10.5V | |
Current - Supply (Max) | 8.7mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | Radial Lead | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.06000 | $24.06 |
5 | $21.49600 | $107.48 |
10 | $20.53600 | $205.36 |
25 | $19.40760 | $485.19 |
50 | $18.63400 | $931.70 |
100 | $17.92460 | $1,792.46 |
500 | $16.49870 | $8,249.35 |
1,000 | $15.96752 | $15,967.52 |
5,000 | $15.47240 | $77,362.00 |