
SS443A-SP | |
|---|---|
DigiKey Part Number | SS443A-SP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS443A-SP |
Description | MAGNETIC SWITCH UNIPOLAR 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect 3-SMD |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 30V |
Mfr | Current - Supply (Max) 10mA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Open Collector |
Part Status Active | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package 3-SMD |
Sensing Range 18mT Trip, 7.5mT Release | Package / Case 3-SMD, Gull Wing |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $71.65751 | $358,287.55 |

