
SS349RT | |
---|---|
DigiKey Part Number | 480-5348-2-ND - Tape & Reel (TR) 480-5348-1-ND - Cut Tape (CT) 480-5348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS349RT |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | -46mT Trip, -13.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.30000 | $16.30 |
5 | $14.43800 | $72.19 |
10 | $13.76400 | $137.64 |
25 | $12.95720 | $323.93 |
50 | $12.40400 | $620.20 |
100 | $11.89770 | $1,189.77 |
500 | $10.88122 | $5,440.61 |
1,000 | $10.50288 | $10,502.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.47139 | $25,414.17 |
6,000 | $8.23200 | $49,392.00 |