Image for SLP004DD4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP004DD4

DigiKey Part Number
SLP004DD4-ND
Manufacturer
Manufacturer Product Number
SLP004DD4
Description
SENSOR 0.15PSID .05V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.15PSI (1kPa) Differential 0 mV ~ 50 mV (5V) 6-DIP Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.15PSI (1kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 50 mV (5V)
Accuracy
±1%
Voltage - Supply
7.5V
Port Size
-
Port Style
No Port
Features
-
Termination Style
PC Pin
Maximum Pressure
0.36PSI (2.49kPa)
Operating Temperature
0°C ~ 50°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$2,762.40080$69,060.02
Manufacturers Standard Package