Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.8mm) Tube 0 mV ~ 90 mV (12V) 6-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCX15ANC

DigiKey Part Number
480-2863-ND
Manufacturer
Manufacturer Product Number
SCX15ANC
Description
SENSOR 15PSIA 0.19" .09V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.8mm) Tube 0 mV ~ 90 mV (12V) 6-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
20V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.19" (4.8mm) Tube
Series
Port Style
Barbed
Packaging
Tray
Features
Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
30PSI (206.84kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 85°C
Operating Pressure
15PSI (103.42kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
6-SIP Module
Output
0 mV ~ 90 mV (12V)
Base Product Number
Accuracy
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
25$3,877.46320$96,936.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3In Stock
Ships from WEC