Similar
Similar
Similar
Similar

SCX15AN | |
|---|---|
DigiKey Part Number | 287-1023-ND |
Manufacturer | |
Manufacturer Product Number | SCX15AN |
Description | SENSOR 15PSIA 0.19" .09V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.8mm) Tube 0 mV ~ 90 mV (12V) 6-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 20V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.8mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 6-SIP Module |
Output 0 mV ~ 90 mV (12V) | Base Product Number |
Accuracy ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15 PSI-A-CGRADE-MV | Amphenol All Sensors Corporation | 0 | 442-1031-ND | $380.45000 | Similar |
| 15 PSI-A-HGRADE-MINI | Amphenol All Sensors Corporation | 1 | 442-1075-ND | $398.00000 | Similar |
| 15 PSI-A-HGRADE-MV | Amphenol All Sensors Corporation | 10 | 442-1036-ND | $422.26000 | Similar |
| 15 PSI-A-PRIME-MV | Amphenol All Sensors Corporation | 0 | 442-1044-ND | $665.84300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $4,909.09040 | $122,727.26 |



