New Product
Hall Effect Sensor Rotary Position Flatted Shaft Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTY120LVDDA

DigiKey Part Number
480-RTY120LVDDA-ND
Manufacturer
Manufacturer Product Number
RTY120LVDDA
Description
ROTARY SENSOR 120 DEG LV DUAL OU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Flatted Shaft Connector
Datasheet
 Datasheet
EDA/CAD Models
RTY120LVDDA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted Shaft
Manufacturer
Honeywell Sensing and Productivity Solutions
Linearity
±1%
Series
Resistance
10 kOhms
Packaging
Box
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Mounting Type
Chassis Mount
For Measuring
Rotary Position
Termination Style
Connector
Technology
Hall Effect
Operating Temperature
-40°C ~ 125°C
Rotation Angle - Electrical, Mechanical
120° (±60°)
Package / Case
Box with Connector
Output Signal
Clockwise Increase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$422.67000$422.67
5$388.96000$1,944.80
18$366.61944$6,599.15
36$355.96139$12,814.61
54$350.14296$18,907.72
108$340.85731$36,812.59
Manufacturers Standard Package