
RTY090LVDDB | |
|---|---|
DigiKey Part Number | 480-RTY090LVDDB-ND |
Manufacturer | |
Manufacturer Product Number | RTY090LVDDB |
Description | ROTARY SENSOR 90 DEG LV DUAL OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | RTY090LVDDB Models |
Category | Output Signal Clockwise Increase |
Manufacturer Honeywell Sensing and Productivity Solutions | Linearity ±1% |
Series | Resistance 10 kOhms |
Packaging Box | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Connector |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 90° (±45°) | Package / Case Box with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $422.67000 | $422.67 |
| 5 | $388.96000 | $1,944.80 |
| 18 | $366.61944 | $6,599.15 |
| 36 | $355.96139 | $12,814.61 |
| 54 | $350.14296 | $18,907.72 |
| 108 | $340.85731 | $36,812.59 |

