cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSCDRRM010NDSE3

DigiKey Part Number
480-RSCDRRM010NDSE3-ND
Manufacturer
Manufacturer Product Number
RSCDRRM010NDSE3
Description
TRUSTABILITY PRESSURE SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.36PSI (±2.49kPa) Absolute Male - 0.8" (20.32mm) Tube 24 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
±0.36PSI (±2.49kPa)
Output Type
SPI
Output
24 b
Accuracy
±0.1%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.8" (20.32mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pins
Maximum Pressure
±4.86PSI (±33.5kPa)
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$689.70990$68,970.99