
PX3AG1BH2.5BAAAX | |
---|---|
DigiKey Part Number | 480-PX3AG1BH2.5BAAAX-ND |
Manufacturer | |
Manufacturer Product Number | PX3AG1BH2.5BAAAX |
Description | SENSOR 36.26PSIA 1/4" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 36.26PSI (250kPa) Absolute Male - 1/4" (6.35mm) BSPP 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Absolute | |
Operating Pressure | 36.26PSI (250kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -30°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |