PX2EN1XX250PSAAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX2EN1XX250PSAAX

DigiKey Part Number
480-5594-ND
Manufacturer
Manufacturer Product Number
PX2EN1XX250PSAAX
Description
PRESSURE TRANSDUCER 250PSI NPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pressure Sensor 250PSI (1723.69kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
250PSI (1723.69kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Wire Leads
Maximum Pressure
750PSI (5171.07kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,491.64000$1,491.64
5$1,422.49000$7,112.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.