


F-16X | |
---|---|
DigiKey Part Number | 237-1923-ND |
Manufacturer | |
Manufacturer Product Number | F-16X |
Description | PWR XFMR LAMINATED 18.9VA CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 18.9VA Power Transformer 115V Primary 6.3V Secondary 3A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-16X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 6.3V | |
Current - Output (Max) | 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 18.9VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 84.12mm L x 50.80mm W | |
Height - Seated (Max) | 49.20mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.14000 | $119.14 |
10 | $107.40000 | $1,074.00 |
25 | $102.99560 | $2,574.89 |
50 | $99.76520 | $4,988.26 |
100 | $96.62460 | $9,662.46 |
250 | $92.60564 | $23,151.41 |
500 | $89.66626 | $44,833.13 |